Power Supply Bench Top [email protected] Single Output Led Current Limit Overload Protection

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2145908
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-6030
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Web Exclusive

180W Single Output AC/DC Switching Benchtop Power Supply


Output: 0-60 Volts @ 0~3 Amps

Features:
  • Built-in digital numeric 3-digit Red LED display
  • Constant voltage and constant current operation light indicators
  • Low power consumption: 380VA/300W
  • Built-in current limiting circuit
  • Input: 100/120/220/230VAC selectable @ 50/60Hz
  • Size: 8.3"W x 13.7"D x 6.4"H (210mm(W) x 347mm(D) x 163mm (H))
  • Weight: 22 lbs. (10kg)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product