Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 12 VDC 5.2 A 62.4 Watt

MEAN WELL
PS-65-12-MOD
You may also like:
EPP-120S-12 EPP-120S-12
EPP-500-12 EPP-500-12
SBU60-105 SBU60-105
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
Clearance

$7.95 ea

133 ship on May. 26

TARIFF FREE PRODUCT


  • Jameco Part no.: 2234716
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-65-12-MOD
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95

Request a Large Quantity Quote

AC to DC Power Supply Open Frame Single Output 12 VDC 5.2 A 62.4 Watt

Specifications:

  • Manufacturer: Mean Well
  • Manufacturer #: PS-65-12
  • Input Voltage: 90-264 VAC
  • Output Voltage: 12 VDC
  • Rated Current: 5.2A
  • Rated Power: 62.4 Watt
  • Ripple and Noise: 100 mVp-p
  • Line Regulation: ±1%
  • Load Regulation: ±2%
  • Dimension: 127 mm L x 76 mm W x 42 mm H
  • Mounting Holes: 115.8 mm L x 64.8 mm W
  • Certifications: UL/CUL/TUV/CE

    Related Products

  • Use with 3.96 mm Housings with Locking Ramp
    • 3 Position Wire to Board (Recommended: 7900F-3, p/n: 104433)
    • 6 Position Wire to Board (Recommended: 7900F-6, p/n: 104732)
    • Female Crimp Terminal (Recommended: 08-50-0189, p/n: 736544)


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)12
    Output Current (A)6
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Output Connector TypeSpade Terminal
    Size (L" x W" x H")5 x 3 x 1.7
    PFC FunctionNo
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)79
    FamilyPS-65
    Maximum Output Power (W)62.4


    Report a problem
    Suggest a product