AC to DC Power Supply Open Frame Single Output 13.5 Volt 4.7 Amp 63.5 Watt

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-125-12 PPS-125-12

$15.29 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 374380
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-65-13.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $15.29
10+ $14.69

Request a Large Quantity Quote

63.5W Open-Frame AC-to-DC Switching Power Supply

13.5 Volts @ 5.4 Amps

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)13.5
    Output Current (A)5.4
    Maximum Output Power (W)63.5
    FamilyPS-65
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)1.2
    Output Connector TypeMolex 5273-06
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)79
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.7
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product