AC to DC Power Supply Open Frame Single Output 15 Volt 4.2 Amp 63 Watt

You may also like:
EPS-65-15 EPS-65-15
MEAN WELL
LPS-100-24 LPS-100-24
MEAN WELL
LPP-150-24 LPP-150-24
MEAN WELL
EPP-200-24 EPP-200-24
MEAN WELL
EPS-120-24 EPS-120-24
MEAN WELL
EPS-25-24 EPS-25-24
MEAN WELL
EPP-400-24 EPP-400-24
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 216751
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-65-15
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.95

Request a Large Quantity Quote

63W Open-Frame AC-to-DC Switching Power Supply

15 Volts @ 4.2 Amps

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage15 VDC
    Output Current4.80 A
    Additional Output Voltages (VDC)n/a
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 440 Hz
    Output Connector TypeMolex 5273-06
    Size (L" x W" x H")5 x 3 x 1.7
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN
    Efficiency79%
    FamilyPS-65
    Power Rating63 W
    Maximum Input Current1.2 A
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length5 in.
    Width3 in.
    Height1.7 in.


    Report a problem
    Suggest a product