AC to DC Power Supply Open Frame Single Output 24 Volt 2.7 Amp 64.8 Watt

You may also like:
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
LPP-150-24 LPP-150-24
EPP-200-24 EPP-200-24
EPS-120-24 EPS-120-24
EPS-25-24 EPS-25-24
SPECIAL PRICING

$15.49 ea

10% discount applied in cart

213 ship on Mar. 8

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 148647
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-65-24
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $15.49
10+ $13.49

Request a Large Quantity Quote

64.8W Open-Frame AC-to-DC Switching Power Supply

24 Volts @ 2.7 Amps

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)24
    Output Current (A)3
    Additional Output Voltages (VDC)n/a
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Output Connector TypeMolex 5273-06
    Size (L" x W" x H")5 x 3 x 1.7
    PFC FunctionNo
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)80
    FamilyPS-65
    Maximum Output Power (W)64.8
    Maximum Input Current (A)1.2
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product