Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 3.3 Volt 15.2 Amp 39.6 Watt

You may also like:
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
EPS-45-5 EPS-45-5
PS-05-5 PS-05-5
BLP40-1005G BLP40-1005G
EPS-65-5 EPS-65-5

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2105797
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-65-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $15.29
10+ $14.69

Request a Large Quantity Quote

65W Single Output Switching Power Supply


Output: 3.3 Volts @ 12 Amps

Features:
  • Universal AC input/Full range
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)3.3
Output Current (A)15.2
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Output Connector TypeMolex 5273-06
Size (L" x W" x H")5 x 3 x 1.7
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)69
FamilyPS-65
Maximum Output Power (W)39.6
Maximum Input Current (A)1.2
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product