This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2258460">Substitute Products# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $3.95 |
250+ | $3.59 |
Specification | Value |
---|---|
No. of Outlets | 6 |
Output Voltage | 125 VAC |
Current Rating | 15 A |
Power Rating | 1875 W |
Surge Energy Rating | N/A |
Cord Length | 6 feet |
Data Line Protection | No |
Mounting Style | Keyholes |