# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.65 |
100+ | $0.55 |
500+ | $0.49 |
1000+ | $0.39 |
Specification | Value |
---|---|
Tone Mode | Single |
Input Voltage | 12 V |
Voltage Range (Vp-p) | 12 |
Current Rating | 5 mA |
Output | 100 dBA |
Frequency | 3500 Hz |
Size (H" x Dia.") | 0.26 x 0.91 |
Termination Style | PC Pins |
Mounting | Through Hole |
Technology | Piezo |
Frequency Range | N/A |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Height | 0.26 in. |
Diameter | 0.91 in. |