Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 5 Amp 60 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

You may also like:
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GST90A12-P1M GST90A12-P1M
GS40A12-P1M GS40A12-P1M
GST40A12-P1J GST40A12-P1J
GST120A12-R7B GST120A12-R7B

$11.95 ea

152 ship on Oct. 26
More Available – 0 days


  • Jameco Part no.: 2309207
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PS120V5-D
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12 Volt DC 5 Amp 60 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

Specifications

  • Output voltage: 12 VDC
  • Output current: 5 A (5000 mA)
  • Output power: 60 W
  • Output connector: 2.5mm x 5.5mm (IDxOD), center positive cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50 to 60 Hz
  • LED indicator: Yes
  • Size:
  • Case color: Black
  • DC Output cord length:
  • AC input cord length: Not included, recommend 3-conductor power cord NEMA 5-15P to C13 plug, like Jameco P/N: 2271575
  • Weight: 0.628 lbs.
  • Agency approvals: UL, CUL, TUV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeBanana Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/CE/FCC
Maximum Input Current (A)1.5
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product