Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Slim Wall Adapter Power Supply 15V 1300mA 2.1mm Center Positive Plug

You may also like:
GE24I15-P1J GE24I15-P1J
GST25U15-P1J GST25U15-P1J
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-24W-120200VU(ROHS) KSA-24W-120200VU(ROHS)

$7.95 ea

2,299 ship on Jul. 13


  • Jameco Part no.: 2265647
  • Manufacturer: Arndt
  • Manufacturer no.: PS15V1300MA-003
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

Slim Wall Adapter Power Supply 15V 1300mA 2.1mm Center Positive Plug

15 Volts DC @ 1.3 Amps

Specifications

  • Voltage: 15 VDC
  • Current: 1.3A (1300mA)
  • Rated Power: 19.5 watts
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Output cord length: 6 feet
  • Input voltage: 100 to 240 VAC @ 50-60 Hz, 0.35A
  • Agency approvals: UL, CUL, FCC (E163743)
  • CEC Level V


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)1.3
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.8 x 1.4 x 2.2
Agency ApprovalsUL/CUL/FCC
Maximum Input Current (A)1.3
Number of Outputs1
Maximum Output Power (W)19.5
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel V


Report a problem
Suggest a product