Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

288W Regulated Benchtop/Desktop Power Supply

You may also like:
SIG-BUNDLE-1 SIG-BUNDLE-1
SPD3303X-E SPD3303X-E
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2197599
  • Manufacturer: MG Electronics
  • Manufacturer no.: PS24B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $45.95
5+ $42.49
25+ $37.95

Request a Large Quantity Quote

288W Regulated Benchtop Power Supply

Output: 12 Volts @ 24 Amps

Features:

  • Input: 100-240VAC @ 50-60Hz
  • Output connections: Heavy-duty binding posts, and cigarette lighter plug with 2.1mm x 5.5mm female plug
  • Weight: 9 lbs.
  • Size: 14.5" x 6.0" x 3.5"
  • UL, CUL recognized

    Includes:

  • 6-foot IEC power cord
  • 6-foot coiled cigarette lighter plug cord with 2.1mm x 5.5mm right angle plug
  • Multilingual instruction manual

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage115/220 VAC
    Input Frequency50Hz/60Hz
    Output Voltage0V to 12V
    Output Current0A to 24A
    Power (Watts)288
    Type of DisplaysNone
    Number of Outputs1


    Report a problem
    Suggest a product