# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.65 |
100+ | $0.45 |
500+ | $0.39 |
Specification | Value |
---|---|
Number of Channels | 1 |
Package | DIP-8 |
Minimum Isolation Voltage | 5000 Vrms |
Number of Channels | 1 |
Output Type | NPN |
Minimum Isolation Voltage | 5000 Vrms |
Detector Maximum Collector Voltage | 80 V |
Output Type | NPN |
Package | DIP-8 |
Detector Maximum Collector Voltage | 80 V |
Detector Maximum Collector Current | 50 mA |
Detector Maximum Collector Current | 50 mA |
Power Dissipation | 200 mW |
Power Dissipation | 200 mW |
Emitter Maximum Forward Voltage | 1.4 V |
Emitter Maximum Forward Voltage | 1.4 V |
Emitter Maximum Forward Current | - |
Emitter Maximum Forward Current | - |
Typical Rise Time | 5 us |
Typical Rise Time | 5 us |
Typical Fall Time | 3 us |
Typical Fall Time | 3 us |
Product Type | Optocoupler |