# of units | Price |
---|---|
1+ | $1.79 |
10+ | $1.29 |
100+ | $1.19 |
500+ | $0.89 |
Specification | Value |
---|---|
Number of Channels | 4 |
Minimum Isolation Voltage | 5300 Vrms |
Output Type | NPN |
Detector Maximum Collector Voltage | 80 V |
Package | DIP-16 |
Detector Maximum Collector Current | 80 mA |
Power Dissipation | 150 mW |
Emitter Maximum Forward Voltage | 1.4 V |
Emitter Maximum Forward Current | N/A |
Typical Rise Time | 4 us |
Typical Fall Time | 3 us |
Product Type | Optocoupler |