# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.49 |
100+ | $1.95 |
Quad NPN photodarlington output
Features:
Specification | Value |
---|---|
Package | DIP-16 |
Number of Channels | 4 |
Number of Channels | 4 |
Minimum Isolation Voltage | 5300 Vrms |
Minimum Isolation Voltage | 5300 Vrms |
Output Type | NPN |
Output Type | NPN |
Detector Maximum Collector Voltage | 40 V |
Detector Maximum Collector Voltage | 40 V |
Package | DIP-16 |
Detector Maximum Collector Current | 160 mA |
Detector Maximum Collector Current | 160 mA |
Power Dissipation | 120 mW |
Power Dissipation | 120 mW |
Emitter Maximum Forward Voltage | 1.4 V |
Emitter Maximum Forward Voltage | 1.4 V |
Emitter Maximum Forward Current | 50 mA |
Emitter Maximum Forward Current | 50 mA |
Typical Rise Time | 100 us |
Typical Rise Time | 100 us |
Typical Fall Time | 100 us |
Typical Fall Time | 100 us |
Product Type | Optocoupler |