HIGH COLLECTOR TO EMITTER VOLTAGE HIGH ISOLATION VOLTAGE MULTI PHOTOCOUPLER

320805

Clearance

View larger image

$1.75 ea

Call 1-800-794-9100


  • Part no.: 320805
  • Manufacturer: Major Brands
  • Manufacturer no.: PS2532-4
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

OPTOISOLATOR,PS2532-4,DIP-16, H-COL. TO H-EMIT. V. PHOTOCOUPLER

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation240mW/Channel
Minimum Isolation Voltage5000Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage1000mV
FamilyPS2532-4
Input TypeDC
Maximum Collector Emitter Voltage300V
Maximum Collector Current150mA/ch
Minimum Current Transfer Ratio1500%
Maximum Current Transfer Ratio6500%
Number of Channels per Chip4
Maximum Input Current80mA
Maximum Reverse Voltage6V
Maximum Forward Voltage1.4V
Output DeviceDarlington
Typical Fall Time100us
Typical Forward Voltage1.15V
Typical Rise Time100us
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count16
PackagingMagazine
Product Width6.5mm
Product Height3.5mm
Supplier_PackagePDIP
Product Length19.8mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product