Photo Transistor Dome Axial Lead 0.06"D [email protected] 20Ma 880Nm 1Mw

$0.25 ea


Pricing
# of units Price
1+ $0.25
10+ $0.07
100+ $0.05
500+ $0.04
1000+ $0.02

Request a Large Quantity Quote

Dome Phototransistor


Features:
  • Size: 1.7mm diameter
  • Collector-Emitter voltage: 30V
  • Collector current: 20mA
  • Peak wavelength: 880nm
  • Power dissipation: 60mW

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product