# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.09 |
500+ | $0.06 |
1000+ | $0.04 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Spade Tongue |
Stud Size | 6 |
Wire Gauge (AWG) | 26-22 |
Gender | Male |
Insulation | Non-Insulated |
Color | Natural |
Width | 0.245 in. |
Length | 0.520 in. |
Plating | Tin |
Body Material | Brass |