20W Open Frame Switching Power Supply

You may also like:
NFM-20-5 NFM-20-5
BLP40-1005G BLP40-1005G
MFM-30-5 MFM-30-5
PS-25-5 PS-25-5
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
PSA10L-050 PSA10L-050
EPS-45-5 EPS-45-5

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2210722
  • Manufacturer: Phihong
  • Manufacturer no.: PSA-25-105
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

20W Open Frame Switching Power Supply

5 Volts @ 4 Amps

Features

  • 100% Burn-in
  • Built-in EMI filter
  • High efficiency
  • Low output ripple
  • Short circuit protection
  • Over voltage protection - 5.6V to 6.5V on main output
  • RoHS compliant
  • Approvals: UL, CUL, CSA, VDE

    Specifications

  • AC Input Voltage Rating: 100-240Vac
  • AC Input Voltage Range: 90-260Vac
  • AC Input Current Range: 0.8-0.4A(rms)
  • AC Frequency Range: 47-63 Hz
  • Ripple Peak-to-Peak Voltage: 50mV
  • Operation Temp: 0°C to +40°C
  • Dimensions: 4(L) x 3(W) x 1.3(H) in
  • Efficiency: 70% at full load
  • Weight: 0.55lbs

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)4
    Maximum Output Power (W)20
    FamilyPSA-25
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.8
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CSA
    Efficiency (%)70
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4
    Width (inch)3
    Height (inch)1.3
    MFR Product FamilyPSA-25
    StyleOpen Frame


    Report a problem
    Suggest a product