25W Open Frame Switching Power Supply

You may also like:
EPS-25-15 EPS-25-15
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$3.49 ea

Clearance

15 ship on Jul. 22


  • Jameco Part no.: 2210731
  • Manufacturer: Phihong
  • Manufacturer no.: PSA-25-115
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.49
10+ $2.95

Request a Large Quantity Quote

25W Open Frame Switching Power Supply

15 Volts @ 1.6 Amps

Features

  • 100% Burn-in
  • Built-in EMI filter
  • High efficiency
  • Low output ripple
  • Short circuit protection
  • Over voltage protection: 5.6V to 6.5V on main output
  • RoHS compliant
  • Approvals: UL, CUL, CSA, VDE

    Specifications

  • AC Input Voltage Rating: 100-240Vac
  • AC Input Voltage Range: 90-260Vac
  • AC Input Current: 0.8-0.4A(rms)
  • AC Input Frequency: 47-63 Hz
  • Ripple Peak-to-Peak Voltage: 150mV
  • Operation Temp: 0°C to +40°C
  • Dimensions: 4(L) x 3(W) x 1.3(H) in
  • Efficiency: 70% at full load
  • Weight: 0.55lbs

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)1.6
    Maximum Output Power (W)20
    FamilyPSA-26
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.8
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CSA
    Efficiency (%)70
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4
    Width (inch)3
    Height (inch)1.3
    MFR Product FamilyPSA-26
    StyleOpen Frame


    Report a problem
    Suggest a product