12VDC DC 2.5A (2500mA) 30 Watt Regulated Switching Table Top Power Supply 2.1mm Right Angle Plug

You may also like:
GST60A12-P1J GST60A12-P1J
MEAN WELL
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
Jameco Reliapro
SA06-20S05V-SPD SA06-20S05V-SPD
Autec Power Systems
SGAS15A12-P1J SGAS15A12-P1J
MEAN WELL
SGAS15B12-P1J SGAS15B12-P1J
MEAN WELL
FSP-120-AHAN3 FSP-120-AHAN3
Sparkle Power

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2321695">Substitute Products

  • Jameco Part no.: 2321695
  • Manufacturer: Phihong
  • Manufacturer no.: PSA-30U-120
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

12 Volt DC 2.5 Amp 30 Watt Regulated Switching Table Top Power Supply 2.1mm Right Angle Plug

Specifications

  • Output voltage: 12 VDC
  • Output current: 2.5 A (2500 mA)
  • Output power: 30 W
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug, right angle
  • Input voltage: 100 to 240 VAC @ 50 to 60 Hz
  • LED indicator: No
  • Size: 4.37"L x 2.37"W x 1.43"H
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord length: Not included, we recommend our 3-conductor AC power cord (C13 plug), P/N: 2271575
  • Weight: 0.6
  • Agency approvals: UL, CUL, CE, FCC, CSA
Power label sticker image

Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current2.50 A
Power Rating30 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female R/A
Output Connector Diameters2.1mm x 5.5mm right angle
PolarityCenter Positive
Agency ApprovalsUL, CUL, CSA, TUV, CE
Number of Outputs1
Length4.37 in.
Width2.37 in.
Height1.43 in.
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)2.5 A
FamilyN/A


Report a problem
Suggest a product