White USB Wall Charger 5V 1A Slim Design

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
KSA-24W-120200VU KSA-24W-120200VU
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
HK-AW-120A125-US HK-AW-120A125-US
ST-241A ST-241A
Clearance

$3.95 ea

1,037 ship on Jun. 30


  • Jameco Part no.: 2322063
  • Manufacturer: Phihong
  • Manufacturer no.: PSA05A-050QL6W
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $2.95

Request a Large Quantity Quote

White USB Wall Charger 5V 1A Slim Design

Features:

  • Output Voltage: 5 VDC
  • Output Current: 1A (1000 mA)
  • USB Type-A female port/receptacle
  • Size: 1.69"W x 0.83"H x 1.65"D
  • Color: White
  • CEC Level VI, Pass LPS
  • Agency Approvals: UL, CUL (E127643)


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current1 A
Output Connector DiametersUSB Type A
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeUSB Type-A Port
PolarityN/A
Size (L" x W" x H")1.69 x 0.83 x 1.65
Agency ApprovalsUL, CUL
AC Power CordN/A
Maximum Input Current0.2 A
Number of Outputs1
Power Rating5 W
FamilyPSA
ColorWhite
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length1.69 in.
Height0.83 in.
Depth1.65 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product