# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
50+ | $3.29 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 1 |
Output Connector Diameters | 1.3mm x 3.5mm |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.8 x 1.8 x 1.0 |
Agency Approvals | UL/CUL/CE |
AC Power Cord | N/A |
Number of Outputs | 1 |
Maximum Output Power (W) | 5 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |