AC to DC Switching Open Power Supply 5 Volts at 2 Amps 10 Watts

You may also like:
EPS-15-5 EPS-15-5
PS-25-5 PS-25-5
BLP30-1005G BLP30-1005G
EPS-45-5 EPS-45-5
PS-35-5 PS-35-5
LPP-150-5 LPP-150-5
Clearance

$2.95 ea

1 ship on Oct. 15


  • Jameco Part no.: 2188730
  • Manufacturer: Phihong
  • Manufacturer no.: PSA10L-050
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59

Request a Large Quantity Quote

AC to DC Switching Open Power Supply 5 Volts at 2 Amps 10 Watts

5 Volts @ 2 Amps

Specifications

  • Output Power (W): 10
  • Ripple & Noise (mV p-p): 80
  • Line Regulation (±): 2%
  • Load Regulation (±): 1%
  • Frequency Range: 47 to 440Hz
  • Voltage Range: 85 to 264VAC
  • Size (L x W x H) inches: 3.8 X 1.8 X 0.8
  • Agency Approvals: UL/CSA/TUV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2
Maximum Output Power (W)10


Report a problem
Suggest a product