10 Watt 15 Volt 0.67 Amp AC/DC Regulated Switching Wall Adapter

You may also like:
EMSA050300 EMSA050300
CUI
SMI36-5-V-P5A SMI36-5-V-P5A
CUI
ADS18B-W ADS18B-W
Jameco ReliaPro
AA20R-120A-R AA20R-120A-R
Phihong
NBS30D120300D5 NBS30D120300D5
Jameco ReliaPro
PSAC12R-120-R PSAC12R-120-R
Phihong

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 228822
  • Manufacturer: Phihong
  • Manufacturer no.: PSA11R-150
  • HTS code: 8504407018
  • Web Exclusive

10 Watt 15 Volt 0.67 Amp AC/DC Regulated Switching Wall Adapter


Features

  • 15 Volts @ 0.67 Amps
  • Output Connector: 2.1mm x 5.5mm Female Center Positive
  • Efficiency: 60%
  • Size: 3.4" x 2.1" x 1.4" (L x W x H)
  • Approvals: UL/CUL/TUV

    NOTE: USA AC Clip (p/n: 229155) sold separately. An AC Plug Clip bundle (US, EU, UK, AUS) is also available.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product