Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Ouput Table Top Switching Power Supply 9 Volts 2 Amps 18 Watts

You may also like:
2500.072 2500.072
0310.120 0310.120
GSM18B09-P1J GSM18B09-P1J
GST18A09-P1J GST18A09-P1J
GST25B09-P1J GST25B09-P1J
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GS18A05-P1J GS18A05-P1J
GS25A05-P1J GS25A05-P1J

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2173036
  • Manufacturer: Phihong
  • Manufacturer no.: PSA18U-090
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

AC to DC Switching Table Top Adapter

Specifications

  • Output Volts: 9V DC
  • Output Connector: 2.1 x 5.5 mm
  • Polarity: Female center positive
  • Output Current: 2A
  • Agency approvals: UL/CUL/TUV
  • DC cord length: 5 feet
  • AC cord not included (Recommend 3-conductor AC power cord, p/n: 2271575)


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)2
Maximum Output Power (W)18
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/CE
Maximum Input Current (A)0.6
Number of Outputs1
Length (inch)4.1
Width (inch)1.9
Height (inch)1.3
Efficiency (%)80.3
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
StyleDesktop Adapter


Report a problem
Suggest a product