AC-DC Switching Table-Top Power Supply 48Volts 380mA

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST25A48-P1J GST25A48-P1J
MEAN WELL
GST360B36-C6P GST360B36-C6P
MEAN WELL
GST360B48-C6P GST360B48-C6P
MEAN WELL
GST360B55-C6P GST360B55-C6P
MEAN WELL
GST360A36-C6P GST360A36-C6P
MEAN WELL
GST360A48-C6P GST360A48-C6P
MEAN WELL
Clearance

$3.95 ea

21 In Stock


  • Jameco Part no.: 2202562
  • Manufacturer: Phihong
  • Manufacturer no.: PSA18U-480
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29

Request a Large Quantity Quote

18W 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

48 Volts @ 0.38 Amps

Features:

  • Output connector: 2.5mm x 5.5mm female center positive right angle plug
  • Input: 100-240VAC @ 50-60Hz
  • Size: 3.9"L x 2.1"W x 1.2"H (98 x 54 x 30mm)
  • Weight: 0.43 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord not included (recommend P/N 2271575)
  • Agency approvals: UL/CUL/CE/CCC

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current0.38 A
    Power Rating18 W
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    Input Voltage100 VAC to 240 VAC
    Input Frequency50 Hz to 60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CUL, CE, CCC
    Number of Outputs1
    Length3.9 in.
    Width2.1 in.
    Height1.2 in.
    ColorBlack
    StyleDesktop Adapter
    FamilyN/A


    Report a problem
    Suggest a product