Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Slim Wall Adapter 5 Volt 1 Amp 5 Watt Class II USB Mini Plug

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
MU12-2050100-A1 MU12-2050100-A1
CEL-CHGCW-6 CEL-CHGCW-6
New Product

$5.95 ea

1,047 ship on Sep. 28


  • Jameco Part no.: 2309471
  • Manufacturer: Phihong
  • Manufacturer no.: PSAA05A-050
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

Slim Wall Adapter 5 Volt 1 Amp 5 Watt Class II USB Mini Plug

Specifications

  • Output voltage: 5 VDC
  • Output current: 1 A (1000 mA)
  • Output connector: USB Mini
  • Input voltage: 100 to 240 VAC @ 50 to 60 Hz; 200 mA (13 to 20 VA)
  • Input Connector: NEMA 1-15P, fixed blade
  • Size: 2.62"L x 1.1"W x 1.54"H
  • Case color: Black
  • Output cord length: 70" (5.9')
  • Weight: 0.4 lbs.
  • Agency approvals: UL, CUL, PSE, CEC Level V


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Output Connector DiametersN/A
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeUSB 5-Pin Mini
PolarityN/A
Size (L" x W" x H")2.6 x 1.1 x 1.5
Agency ApprovalsUL/CUL/FCC/PSE
AC Power CordN/A
Maximum Input Current (A)0.2
Number of Outputs1
Maximum Output Power (W)5
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel IV


Report a problem
Suggest a product