Phihong PSAA30R-120

You may also like:
PSA21R-120 PSA21R-120
Phihong
GE12I05-P1J GE12I05-P1J
MEAN WELL
GE18I09-P1J GE18I09-P1J
MEAN WELL
GE12I15-P1J GE12I15-P1J
MEAN WELL
GE12I24-P1J GE12I24-P1J
MEAN WELL
AC PLUG-UK AC PLUG-UK
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2143988
  • Manufacturer: Phihong
  • Manufacturer no.: PSAA30R-120
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.49
50+ $11.95
100+ $11.59

Request a Large Quantity Quote

AC-to-DC Regulated Switching Wall Adapter Interchangeable AC Clip Type

Energy Star Worldwide Interchangeable Plugs

12 Volts @ 2.5 Amps

Features

Field changeable AC plugs (Sold separately)

Specifications

  • Output: 12VDC @ 2.5A (2500mA)
  • Output connector: 2.1mm x 5.5mm female, center positive
  • Load regulation: ±5%
  • Double insulated
  • Low leakage current
  • Class B EMI
  • Size: 3.25"L x 2.17"W x 1.57"H


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product