Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Wall Adapter Interchangeable AC Plug Series 12 Volt 2500mA 30 Watt (AC Clips Sold Separately)

You may also like:
GE30I12-P1J GE30I12-P1J
PS-2.1-12-25WTM PS-2.1-12-25WTM
PS-2.1-12-25WTM PS-2.1-12-25WTM
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
PSC12R-090 PSC12R-090
DSA-24CA-12 DSA-24CA-12
Price Reduced

$13.49 ea

262 ship on Jun. 3
More Available – 7 days


  • Jameco Part no.: 2292919
  • Manufacturer: Phihong
  • Manufacturer no.: PSAA30R-120R
  • Electronics Parts Locator
# of units Price
1+ $13.49
10+ $12.49
50+ $11.65

Request a Large Quantity Quote

12 Volt 2.5 Amp 30 Watt Wall Adapter Interchangeable AC Plug Series
(AC Plug Clips Sold Separately)

Specifications

  • Output voltage: 12 VDC
  • Output current: 2.5 A (2500 mA)
  • Output connector: 2.1mm x 5.5mm x 9.5mm, center positive cylindrical female barrel plug
  • Input voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Size: 2.16"W x 3.26"L x 1.54"D
  • Case color: Black
  • Output cord length: 5 feet
  • Weight: 6.35 oz.
  • Agency approvals: UL, CUL, CE, C-Tick
  • Efficiency: DoE Level VI
  • Class II double insulated
  • Class B EMI
  • Interchangeable AC clips are sold separately (see P/N: 229181)

Applications

  • Peripherals
  • Gaming machines
  • Point of sale equipment
  • Network equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.5
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.3 x 2.2 x 1.5
Agency ApprovalsUL/CUL/CE
Number of Outputs1
Maximum Output Power (W)30
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
ColorBlack
Product TypeAuto Switching
StyleWall Mount


Report a problem
Suggest a product