Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Dual Output 27.6 Volt 27.6 Volt 3.5 Amp 100.74 Watt

You may also like:
EPP-120S-27 EPP-120S-27
EPP-120S-48 EPP-120S-48
EPP-500-27 EPP-500-27
EPP-500-36 EPP-500-36
EPP-500-48 EPP-500-48
EPP-500-54 EPP-500-54

$32.69 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105826
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSC-100B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $32.69
10+ $29.99

Request a Large Quantity Quote

100W Single Output with Battery Charger(UPS Function)


CH1: 27.6 Volts @ 2.4 Amps
CH2: 27.6 Volts @ 1.25 Amps

Features:
  • Universal AC input / Full range
  • 5"x3" compact size
  • Protections: Short circuit / Overload / Over voltage
  • Battery low protection / Battery polarity protection by fuse
  • Relay contact signal output for AC OK and Battery Low
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs2
Primary Output Voltage (VDC)27.6
Output Current (A)3.5
Additional Output Voltages (VDC)27.6
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B8P-VH
Size (L" x W" x H")5 x 3 x 1.2
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)86
FamilyPSC-100
Maximum Output Power (W)100.74
Maximum Input Current (A)2
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product