*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $51.95 |
5+ | $46.95 |
25+ | $42.95 |
Specification | Value |
---|---|
Number of Outputs | 2 |
Output Voltage | 13.8 VDC |
Output Current | 7.60 A |
Additional Output Voltages (VDC) | 13.8 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B8P-VH or equiv. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 88% |
Family | PSC-160 |
Power Rating | 160 W |
Maximum Input Current | 2.5 A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 6 in. |
Width | 3 in. |
Height | 1.3 in. |