Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Output 2 Channel Security Power Supply 27.6 Volts 3.8/2 Amps 160 Watts (Enclosed Type)

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$44.95 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2218521
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSC-160B-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $44.95
10+ $40.95

Request a Large Quantity Quote

Single Output 2 Channel Security Power Supply 27.6 Volts 3.8/2 Amps 160 Watts (Enclosed Type)

27.6 Volts @ 3.8/2 Amps

Features

  • Output Power (W): 160
  • Ripple & Noise (mV p-p): 240
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 90%
  • Size (L x W x H) inches: 6.1 X 3.3 X 1.5
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: short circuit, over voltage, overload
  • Battery low protection/ Battery reverse polarity protection by fuse
  • Cooling by free air convection
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)27.6
    Output Current (A)3.8
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)6.1
    Width (inch)3.3
    Height (inch)1.5
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Input Current (A)2.5
    Number of Outputs1
    Maximum Output Power (W)160
    Efficiency (%)90
    FamilyPSC-160
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    ColorSilver
    StyleEnclosed
    Output Voltage (Channel 1)27.6 VDC
    Output Current (Channel 1)3.8 A


    Report a problem
    Suggest a product