*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $14.95 |
5+ | $13.95 |
25+ | $13.49 |
Specification | Value |
---|---|
Output Voltage | 13.8 VDC |
Output Current | 1.70 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 3.3 in. |
Width | 2 in. |
Height | 1 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 0.75 A |
Number of Outputs | 1 |
Power Rating | 35.88 W |
Efficiency | 84% |
Family | PSC-35 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | PCB |
Output Voltage (Channel 1) | 13.8 VDC |
Output Current (Channel 1) | 1.7 A |