MEAN WELL PSC-35B

You may also like:
PSC-35B-C PSC-35B-C
MEAN WELL
RS-150-24 RS-150-24
MEAN WELL
RS-25-24 RS-25-24
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
RS-75-24 RS-75-24
MEAN WELL
LRS-350-24 LRS-350-24
MEAN WELL
RS-100-24 RS-100-24
MEAN WELL

$14.95 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219866
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSC-35B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $14.95
5+ $13.95
25+ $13.49

Request a Large Quantity Quote

2 Channel 35 W Single Output w/ Battery Charger Power Supply

Specifications

  • Output Voltage (V): 27.6
  • Rated Current (A): 0.85 (Ch1), 0.45 (Ch2)
  • Rated Power (W): 35.88
  • Ripple & Noise (mV p-p): 240
  • Efficiency (%): 86
  • Line Regulation (%): ±0.5
  • Load Regulation (%): ±0.5
  • Frequency range (Hz): 47 - 63
  • Dimensions(L x W x H): 3.33" x 2" x 0.94"

    Report a problem
    Suggest a product
Specification Value
Output Voltage27.6 VDC
Output Current0.85 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length3.3 in.
Width2 in.
Height1 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current0.75 A
Number of Outputs1
Power Rating35.88 W
Efficiency86%
FamilyPSC-35
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StylePCB
Output Voltage (Channel 1)27.6 VDC
Output Current (Channel 1)0.85 A


Report a problem
Suggest a product