*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $25.50 |
5+ | $22.38 |
25+ | $22.08 |
Specification | Value |
---|---|
Number of Outputs | 2 |
Output Voltage | 13.8 VDC |
Output Current | 4.30 A |
Additional Output Voltages (VDC) | 13.8 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B6P-VH or equiv. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 84% |
Family | PSC-60 |
Power Rating | 59.34 W |
Maximum Input Current | 1.6 A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Enclosed |
Length | 4 in. |
Width | 2 in. |
Height | 1.1 in. |