Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Dual Output 13.8 Volt 13.8 Volt 4.3 Amp 59.34 Watt

You may also like:
PSC-60A-C PSC-60A-C
EPP-120S-12 EPP-120S-12
EPP-500-12 EPP-500-12
SBU60-105 SBU60-105
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12

$18.79 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105834
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSC-60A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $18.79
10+ $17.39

Request a Large Quantity Quote

60W Single Output with Battery Charger(UPS Function)


CH1: 13.8 Volts @ 2.8 Amps
CH2: 13.8 Volts @ 1.5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Battery low protection / Battery polarity protection by fuse
  • Alarm signal for AC OK and Battery low
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs2
Primary Output Voltage (VDC)13.8
Output Current (A)4.3
Additional Output Voltages (VDC)13.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B6P-VH
Size (L" x W" x H")4 x 2 x 1.1
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)84
FamilyPSC-60
Maximum Output Power (W)59.34
Maximum Input Current (A)1.6
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product