*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $22.76 |
5+ | $22.30 |
25+ | $21.85 |
Specification | Value |
---|---|
Number of Outputs | 2 |
Output Voltage | 27.6 VDC |
Output Current | 2.15 A |
Additional Output Voltages (VDC) | 27.6 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B6P-VH or equiv. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 84% |
Family | PSC-60 |
Power Rating | 60 W |
Maximum Input Current | 1.6 A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Enclosed |
Length | 4 in. |
Width | 2 in. |
Height | 1.1 in. |