# of units | Price |
---|---|
1+ | $8.95 |
10+ | $7.95 |
50+ | $6.95 |
250+ | $5.95 |
Specification | Value |
---|---|
Output Voltage | 9 VDC |
Output Current | 1.11 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, CE |
AC Power Cord | N/A |
Number of Outputs | 1 |
Power Rating | 10 W |
Family | PSC |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Length | 2.7 in. |
Height | 1.7 in. |
Depth | 1.1 in. |
Input Connector | Not Included |