5.4W Single Output DC-DC Converter 12 Volts @ 0.45 Amps 36-72VDC

You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100B-12 RSD-100B-12

$6.39 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105851
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-05-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $6.39
10+ $6.19

Request a Large Quantity Quote

5.4W Single Output DC-DC Converter


Output: 12 Volts @ 0.45 Amps

Features:
  • Input voltage range: 36-72VDC
  • Built-in EMI filter
  • 100% full load burn-in test
  • Low ripple noise
  • Fixed switching frequency at 67kHz
  • Protections: Short-circuit, overload, over-voltage, over-temperature
  • Efficiency: 78%
  • Compact size: 3.0"L x 1.6"W x 0.79"H
  • Weight: 1.76 oz. (50 grams)
  • 1-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.5
    Maximum Output Power (W)5.4
    FamilyPSD-05
    Pin_Count5
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)3
    Width (inch)1.6
    Height (inch)0.8
    TypeStep Down
    Input Voltage (VAC)36 to 72


    Report a problem
    Suggest a product