14.4W Single Output DC-DC Converter 24 Volts @ 0.6 Amps 9.2-18VDC

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$8.39 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105893
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-15A-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $8.39
10+ $7.79

Request a Large Quantity Quote

14.4W Single Output DC-DC Converter


Output: 24 Volts @ 0.6 Amps

Features:
  • Input voltage range: 9.2-18VDC
  • Protection: Short-circuit, overload, over-voltage, reverse-polarity
  • Cooling by free air convection
  • 100% full load burn-in test
  • Efficiency: 72%
  • Compact size: 3.7"L x 1.9"W x 0.98"H
  • Weight: 2.9 oz. (81 grams)
  • 1-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)0.6
    Maximum Output Power (W)14.4
    FamilyPSD-15
    Pin_Count5
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)3.7
    Width (inch)1.9
    Height (inch)1
    TypeStep Up
    Input Voltage (VAC)9.2 to 18


    Report a problem
    Suggest a product