Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15W Single Output DC-DC Converter 12 Volts @ 1.25 Amps 18-36VDC

You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100B-12 RSD-100B-12

$8.39 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105914
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-15B-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $8.39
10+ $7.79

Request a Large Quantity Quote

15W Single Output DC-DC Converter


Output: 12 Volts @ 1.25 Amps

Features:
  • Input voltage range: 18-36VDC
  • Cooling by free air convection
  • Protections: Short-circuit, overload, over-voltage, reverse-polarity
  • 100% full load burn-in test
  • Efficiency: 78%
  • Compact size: 3.7"L x 1.9"W x 0.98"H
  • Weight: 2.85oz. (81 grams)
  • 1-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.25
    Maximum Output Power (W)15
    FamilyPSD-15
    Pin_Count5
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)3.7
    Width (inch)1.9
    Height (inch)1
    TypeStep Down
    Input Voltage (VAC)18 to 36


    Report a problem
    Suggest a product