*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 3 A |
Power Rating | 15 W |
Family | PSD-15 |
Input Voltage Range | 18 VDC to 36 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 0.9 A |
Output Connector Type | JST B2P-VH or equiv. |
Pins | 5 |
Number of Outputs | 1 |
Product Type | DC-DC Single Output Switching Power Supply |
Efficiency | 78% |
Mounting | Chassis |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Product Length | 3.7 in. |
Width | 1.9 in. |
Height | 1 in. |
Agency Approvals | CE, EN, EAC |
Color | N/A |
Type | Step Down |