*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $14.83 |
5+ | $13.07 |
25+ | $12.89 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 2.50 A |
Power Rating | 30 W |
Family | PSD-30 |
Input Voltage Range | 9 VDC to 18 VDC |
Input Voltage | 12 VDC |
Maximum Input Current | 4.5 A |
Output Connector Type | JST B4P-VH-B or equiv. |
Output Connector Diameters | N/A |
Pins | 7 |
Number of Outputs | 1 |
Product Type | DC-DC Single Output Switching Power Supply |
Efficiency | 77% |
Mounting | Chassis |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Length | 4 in. |
Width | 2 in. |
Height | 1.2 in. |
Agency Approvals | CB, CE, EN, EAC |
Color | N/A |