MEAN WELL PSD-30A-5

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$14.00 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146951
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-30A-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $14.00
5+ $13.07
25+ $12.89

Request a Large Quantity Quote

25W Single Output Open-Frame DC-DC Converter


Output: 5 Volts @ 5 Amps

Features:

  • Input voltage range: 9-18VDC
  • 2:1 wide input range
  • Efficiency: 77%
  • Protections: Short circuit / Overload / Over voltage / Reverse polarity
  • Cooling by free air convection
  • 1500VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Size: 4.0"L x 2.0"W x 1.2"H
  • Weight: 0.33 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current5 A
    Power Rating25 W
    FamilyPSD-30
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Maximum Input Current4.5 A
    Output Connector TypeJST B4P-VH-B or equiv.
    Output Connector DiametersN/A
    Pins7
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Efficiency77%
    MountingChassis
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Length4 in.
    Width2 in.
    Height1.2 in.
    Agency ApprovalsCB, CE, EN, EAC
    ColorN/A


    Report a problem
    Suggest a product