MEAN WELL PSD-30B-12

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
NDL4809SC NDL4809SC
Murata
DKE10A-12 DKE10A-12
MEAN WELL
SKE15A-12 SKE15A-12
MEAN WELL

$14.00 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146960
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-30B-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $14.00
5+ $13.07
25+ $12.89

Request a Large Quantity Quote

30W Single Output Open-Frame DC-DC Converter


Output: 12 Volts @ 2.5 Amps

Features:

  • Input voltage range: 18-36VDC
  • 2:1 wide input range
  • Efficiency: 80%
  • Protections: Short circuit / Overload / Over voltage / Reverse polarity
  • Cooling by free air convection
  • 1500VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Size: 4.0"L x 2.0"W x 1.2"H
  • Weight: 0.33 lbs.


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current2.50 A
    Power Rating30 W
    FamilyPSD-30
    Input Voltage Range18 VDC to 36 VDC
    Input Voltage24 VDC
    Maximum Input Current2.5 A
    Output Connector TypeJST B4P-VH-B or equiv.
    Output Connector DiametersN/A
    Pins7
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Efficiency80%
    MountingChassis
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Length4 in.
    Width2 in.
    Height1.2 in.
    Agency ApprovalsCB, CE, EN, EAC
    ColorN/A


    Report a problem
    Suggest a product