Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

25W Single Output Open-Frame DC-DC Converter Output: 5 Volts @ 5 Amps 18-36VDC

You may also like:
SD-25B-5 SD-25B-5
ALI-OSKJ ALI-OSKJ
NSD10-48S5 NSD10-48S5
NSD15-12D5 NSD15-12D5
NSD05-12S5 NSD05-12S5
NSD15-12S5 NSD15-12S5

$12.59 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146986
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-30B-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $12.59
10+ $11.59

Request a Large Quantity Quote

25W Single Output Open-Frame DC-DC Converter


Output: 5 Volts @ 5 Amps

Features:

  • Input voltage range: 18-36VDC
  • 2:1 wide input range
  • Efficiency: 79%
  • Protections: Short circuit / Overload / Over voltage / Reverse polarity
  • Cooling by free air convection
  • 1500VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Size: 4.0"L x 2.0"W x 1.2"H
  • Weight: 0.33 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)5
    Maximum Output Power (W)25
    FamilyPSD-30
    Length (inch)4
    Width (inch)2
    Height (inch)1.2
    Input Voltage (VAC)18 to 36


    Report a problem
    Suggest a product