30W Single Output Open-Frame DC-DC Converter Output: 24 Volts @ 1.25 Amps 36-72VDC

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$12.59 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147006
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-30C-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $12.59
10+ $11.59
50+ $10.10

Request a Large Quantity Quote

30W Single Output Open-Frame DC-DC Converter


Output: 24 Volts @ 1.25 Amps

Features:

  • Input voltage range: 36-72VDC
  • 2:1 wide input range
  • Efficiency: 83%
  • Protections: Short circuit / Overload / Over voltage / Reverse polarity
  • Cooling by free air convection
  • 1500VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Size: 4.0"L x 2.0"W x 1.2"H
  • Weight: 0.33 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current1.25 A
    Power Rating30 W
    FamilyPSD-30
    Input Voltage Range36 VDC to 72 VDC
    Input Voltage48 VDC
    Maximum Input Current1.1 A
    Output Connector TypeJST B4P-VH-B or equiv.
    Output Connector DiametersN/A
    Pins7
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Efficiency83%
    MountingChassis
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Product Length4 in.
    Width2 in.
    Height1.2 in.
    Agency ApprovalsCB, CE, EN, EAC
    ColorN/A


    Report a problem
    Suggest a product