*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $13.39 |
5+ | $13.07 |
25+ | $12.85 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 5 A |
Power Rating | 25 W |
Family | PSD-30 |
Input Voltage Range | 36 VDC to 72 VDC |
Input Voltage | 48 VDC |
Maximum Input Current | 1.1 A |
Output Connector Type | JST B4P-VH-B or equiv. |
Output Connector Diameters | N/A |
Pins | 7 |
Number of Outputs | 1 |
Product Type | DC-DC Single Output Switching Power Supply |
Efficiency | 80% |
Mounting | Chassis |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Length | 4 in. |
Width | 2 in. |
Height | 1.2 in. |
Agency Approvals | CB, CE, EN, EAC |
Color | N/A |