Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

30W Single Output DC-DC Converter 12 Volts @ 2.5 Amps 9.2-18VDC

You may also like:
RSD-100C-12 RSD-100C-12
RSD-100B-12 RSD-100B-12
PSD-30C-12 PSD-30C-12
NSD15-12D12 NSD15-12D12
RSD-100D-12 RSD-100D-12
NSD05-48S12 NSD05-48S12

$15.09 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105973
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-45A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $15.09
10+ $13.99

Request a Large Quantity Quote

30W Single Output DC-DC Converter


Output: 12 Volts @ 2.5 Amps

Features:
  • Input voltage range: 9.2-18VDC
  • Built-in EMI filter
  • Protection: Short-circuit, overload, over-voltage, reverse-polarity
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 96kHz
  • Efficiency: 79%
  • Compact size: 5.0"L x 3.0"W x 1.9"H
  • Weight: 6.7 oz. (190 grams)
  • 2-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)2.5
    Maximum Output Power (W)30
    FamilyPSD-45
    Pin_Count8
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.2
    Input Voltage (VAC)9.2 to 18


    Report a problem
    Suggest a product