30W Single Output DC-DC Converter 24 Volts @ 1.25 Amps 9.2-18VDC

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA30A-15 DKA30A-15

$15.09 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105981
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-45A-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.09
10+ $13.99

Request a Large Quantity Quote

30W Single Output DC-DC Converter


Output: 24 Volts @ 1.25 Amps

Features:
  • Input voltage range: 9.2-18VDC
  • Built-in EMI filter
  • Protection: Short-circuit, overload, over-voltage, reverse-polarity
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 96kHz
  • Efficiency: 80%
  • Compact size: 5.0"L x 3.0"W x 1.2"H
  • Weight: 6.7 oz. (190 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)1.25
    Maximum Output Power (W)30
    FamilyPSD-45
    Pin_Count8
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.2
    TypeStep Up
    Input Voltage (VAC)9.2 to 18


    Report a problem
    Suggest a product